
SPK-003F | |
|---|---|
DigiKey Part Number | 2223-SPK-003F-ND |
Manufacturer | |
Manufacturer Product Number | SPK-003F |
Description | DARK GRAY/MAROON TOP, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Gray, Maroon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 1.280" (32.51mm) | |
Height | 0.657" (16.70mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Gray, Maroon | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15151 € | 757,55 € |
| Unit Price without VAT: | 0,15151 € |
|---|---|
| Unit Price with VAT: | 0,18030 € |

