
SPG162-56 | |
|---|---|
DigiKey Part Number | 2223-SPG162-56-ND |
Manufacturer | |
Manufacturer Product Number | SPG162-56 |
Description | TEG, 4.4 V / 3.68 A OUTPUT, 56 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 16.2W @ 27°C 3.68 A 300°C |
Datasheet | Datasheet |
EDA/CAD Models | SPG162-56 Models |
Category | Height 4.50mm |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 1 |
Packaging Box | Current - Max 3.68 A |
Part Status Active | Voltage - Max 4.4 V |
Type TEG (Thermoelectric Generator) | Resistance 1.19 Ohms |
Size / Dimension Square - 56.00mm L x 56.00mm W | Operating Temperature 300°C |
Qmax @ Th 16.2W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,96000 € | 108,96 € |
| 5 | 102,37000 € | 511,85 € |
| 10 | 99,65600 € | 996,56 € |
| 36 | 94,82972 € | 3.413,87 € |
| 72 | 92,31694 € | 6.646,82 € |
| Unit Price without VAT: | 108,96000 € |
|---|---|
| Unit Price with VAT: | 129,66240 € |

