
SPG054-40 | |
|---|---|
DigiKey Part Number | 2223-SPG054-40-ND |
Manufacturer | |
Manufacturer Product Number | SPG054-40 |
Description | TEG, 5.4 V / 1 A OUTPUT, 40 X 40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 5.4W @ 27°C 1 A 300°C |
Datasheet | Datasheet |
EDA/CAD Models | SPG054-40 Models |
Category | Height 4.30mm |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 1 |
Packaging Box | Current - Max 1 A |
Part Status Active | Voltage - Max 5.4 V |
Type TEG (Thermoelectric Generator) | Resistance 5.4 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 300°C |
Qmax @ Th 5.4W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,81000 € | 55,81 € |
| 5 | 52,43400 € | 262,17 € |
| 10 | 51,04200 € | 510,42 € |
| 25 | 49,26120 € | 1.231,53 € |
| 50 | 47,95560 € | 2.397,78 € |
| 100 | 46,68500 € | 4.668,50 € |
| Unit Price without VAT: | 55,81000 € |
|---|---|
| Unit Price with VAT: | 66,41390 € |

