


SP-25503-OM | |
|---|---|
DigiKey Part Number | 2223-SP-25503-OM-ND |
Manufacturer | |
Manufacturer Product Number | SP-25503-OM |
Description | AUDIO JACK, 2.5 MM, STRAIGHT, 6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug 6 Conductor Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP-25503-OM Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bag | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Connector Type Phone Plug | Voltage - Rated 12VDC |
Gender Male | Current Rating (Amps) 1 A |
Signal Lines 6 Conductor | Mating Length/Depth 0.303" (7.70mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold, Nickel |
Actual Diameter 0.091" (2.30mm) | Body Material Brass |
Number of Positions/Contacts 6 Conductors, 6 Contacts | Body Color Silver |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass, Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 6,60444 € | 7.925,33 € |
| Unit Price without VAT: | 6,60444 € |
|---|---|
| Unit Price with VAT: | 7,85928 € |



