
SMRT-3-B | |
|---|---|
DigiKey Part Number | 2223-SMRT-3-BTR-ND - Tape & Reel (TR) 2223-SMRT-3-BCT-ND - Cut Tape (CT) 2223-SMRT-3-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMRT-3-B |
Description | CONN SMART CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMRT-3-B Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.098" (2.50mm) |
Card Type Smart Card | Mounting Feature Normal, Standard - Top |
Number of Positions 10 (8 + 2) | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,47000 € | 11,75 € |
| 50 | 0,45340 € | 22,67 € |
| 100 | 0,43730 € | 43,73 € |
| 250 | 0,41680 € | 104,20 € |
| 500 | 0,40200 € | 201,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38772 € | 387,72 € |
| 2.000 | 0,37396 € | 747,92 € |
| 3.000 | 0,36614 € | 1.098,42 € |
| 5.000 | 0,35653 € | 1.782,65 € |
| 7.000 | 0,35034 € | 2.452,38 € |
| 10.000 | 0,34390 € | 3.439,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

