
SMRT-2-B | |
|---|---|
DigiKey Part Number | 2223-SMRT-2-BTR-ND - Tape & Reel (TR) 2223-SMRT-2-BCT-ND - Cut Tape (CT) 2223-SMRT-2-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMRT-2-B |
Description | CONN SMART CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMRT-2-B Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.056" (1.42mm) |
Card Type Smart Card | Mounting Feature Normal, Standard - Top |
Number of Positions 10 (8 + 2) | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,43800 € | 10,95 € |
| 50 | 0,42220 € | 21,11 € |
| 100 | 0,40720 € | 40,72 € |
| 250 | 0,38816 € | 97,04 € |
| 500 | 0,37436 € | 187,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36106 € | 361,06 € |
| 2.000 | 0,34825 € | 696,50 € |
| 3.000 | 0,34097 € | 1.022,91 € |
| 5.000 | 0,33202 € | 1.660,10 € |
| 7.000 | 0,32625 € | 2.283,75 € |
| 10.000 | 0,32025 € | 3.202,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

