
SLW-913535-2A-RA-D | |
|---|---|
DigiKey Part Number | 2223-SLW-913535-2A-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-913535-2A-RA-D |
Description | SWITCH SLIDE SPDT 0.3A 6V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-913535-2A-RA-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34280 € | 8,57 € |
| 100 | 0,30620 € | 30,62 € |
| 250 | 0,28368 € | 70,92 € |
| 500 | 0,26776 € | 133,88 € |
| 1.000 | 0,25302 € | 253,02 € |
| 3.000 | 0,23220 € | 696,60 € |
| 5.000 | 0,22362 € | 1.118,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





