Slide Switch DP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-127787-4A-S-D

DigiKey Part Number
2223-SLW-127787-4A-S-D-ND
Manufacturer
Manufacturer Product Number
SLW-127787-4A-S-D
Description
12.7 X 7.8 X 7 MM, 4 MM RAISED S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
EDA/CAD Models
SLW-127787-4A-S-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Circuit
DP3T
Contact Timing
Shorting (MBB)
Switch Function
On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
50 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
300gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.807
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,43700 €4,37 €
250,40720 €10,18 €
1000,36370 €36,37 €
3000,33183 €99,55 €
6000,31333 €188,00 €
1.2000,29630 €355,56 €
2.7000,27832 €751,46 €
5.1000,26570 €1.355,07 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €