
SLW-127777-2A-RA-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-127777-2A-RA-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-127777-2A-RA-S-D |
Description | 12.7 X 7.7 X 7 MM, 2 MM RAISED S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
EDA/CAD Models | SLW-127777-2A-RA-S-D Models |
Category | Actuator Length 2.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Phosphor Copper |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,40200 € | 10,05 € |
| 100 | 0,35920 € | 35,92 € |
| 250 | 0,33272 € | 83,18 € |
| 500 | 0,31410 € | 157,05 € |
| 1.000 | 0,29690 € | 296,90 € |
| 2.500 | 0,27646 € | 691,15 € |
| 5.000 | 0,26276 € | 1.313,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

