
SLW-127477-5A-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-127477-5A-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-127477-5A-S-D |
Description | 12.7 X 4.7 X 7 MM, 5 MM RAISED S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
EDA/CAD Models | SLW-127477-5A-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,40720 € | 10,18 € |
| 100 | 0,36370 € | 36,37 € |
| 300 | 0,33183 € | 99,55 € |
| 600 | 0,31333 € | 188,00 € |
| 1.200 | 0,29630 € | 355,56 € |
| 2.700 | 0,27832 € | 751,46 € |
| 5.100 | 0,26570 € | 1.355,07 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

