


SJD-3512-45 | |
|---|---|
DigiKey Part Number | CP-351245-ND |
Manufacturer | |
Manufacturer Product Number | SJD-3512-45 |
Description | CONN JACK DUAL STEREO 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Features Board Lock |
Connector Type Phone Jack, Dual | Operating Temperature -25°C ~ 85°C |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6 |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Sets of 3 Conductors, 9 Contacts | Base Product Number |
Internal Switch(s) Single Switch, Two Switches |

