


SJD-3511-33 | |
|---|---|
DigiKey Part Number | CP-351133-ND |
Manufacturer | |
Manufacturer Product Number | SJD-3511-33 |
Description | CONN JACK DUAL STEREO 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Sets of 3 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Lock | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |

