
SJ3-35024K-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-SJ3-35024K-SMT-TR-ND - Tape & Reel (TR) 2223-SJ3-35024K-SMT-TRCT-ND - Cut Tape (CT) 2223-SJ3-35024K-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ3-35024K-SMT-TR |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35024K-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 8 Contacts | |
Internal Switch(s) | Four Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,71800 € | 17,95 € |
| 50 | 0,68360 € | 34,18 € |
| 100 | 0,65090 € | 65,09 € |
| 250 | 0,61008 € | 152,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,56730 € | 397,11 € |
| 1.400 | 0,54021 € | 756,29 € |
| 2.100 | 0,52498 € | 1.102,46 € |
| 3.500 | 0,50640 € | 1.772,40 € |
| 4.900 | 0,49453 € | 2.423,20 € |
| 7.000 | 0,48225 € | 3.375,75 € |
| 17.500 | 0,45209 € | 7.911,57 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


