
SJ3-350164AG-TR | |
|---|---|
DigiKey Part Number | 2223-SJ3-350164AG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ3-350164AG-TR |
Description | 3.5 MM STEREO JACK, THROUGH HOLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.50mm ID (0.138") Phone Jack 6 Conductor Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-350164AG-TR Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Connector Type Phone Jack | Voltage - Rated 30VDC |
Gender Female | Current Rating (Amps) 500 mA |
Signal Lines 6 Conductor | Mating Length/Depth 0.138" (3.50mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold, Silver |
Actual Diameter 0.142" (3.60mm ID), 0.236" (6.00mm OD) | Body Color Black |
Number of Positions/Contacts 6 Conductors, 6 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49339 € | 3.733,47 € |
| Unit Price without VAT: | 1,49339 € |
|---|---|
| Unit Price with VAT: | 1,77713 € |

