


SJ2-3573A2-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-3573A2-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-3573A2-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-3573A2-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ-3523-SMT-TR | Same Sky (Formerly CUI Devices) | 74.509 | CP-3523SJCT-ND | 0,75000 € | Parametric Equivalent |
| SJ1-3513-SMT-TR | Same Sky (Formerly CUI Devices) | 5.204 | CP1-3513SJCT-ND | 1,20000 € | Parametric Equivalent |
| SJ2-35813A-SMT-TR | Same Sky (Formerly CUI Devices) | 2.645 | CP-SJ2-35813A-SMT-CT-ND | 1,07000 € | Parametric Equivalent |
| SJ2-35853A-SMT-TR | Same Sky (Formerly CUI Devices) | 5.484 | CP-SJ2-35853A-SMT-CT-ND | 0,88000 € | Parametric Equivalent |
| SJ2-35863A-SMT-TR | Same Sky (Formerly CUI Devices) | 37 | CP-SJ2-35863A-SMT-CT-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,65720 € | 16,43 € |
| 50 | 0,62560 € | 31,28 € |
| 100 | 0,59570 € | 59,57 € |
| 250 | 0,55840 € | 139,60 € |
| 500 | 0,53172 € | 265,86 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

