


SJ2-25934C1-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-25934C1-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25934C1-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-25934C1-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25934C1-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines 5 Conductor (TRRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 5 Conductors, 6 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ2-25515B-SMT-TR | Same Sky (Formerly CUI Devices) | 974 | CP-SJ2-25515B-SMT-CT-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,82960 € | 20,74 € |
| 50 | 0,78980 € | 39,49 € |
| 100 | 0,75220 € | 75,22 € |
| 250 | 0,70500 € | 176,25 € |
| 500 | 0,67134 € | 335,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,54408 € | 652,90 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

