


SJ2-25103A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-25103A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25103A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-25103A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-25103A-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 3 CONDUC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25103A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,30900 € | 13,09 € |
| 25 | 1,22760 € | 30,69 € |
| 50 | 1,16860 € | 58,43 € |
| 100 | 1,11280 € | 111,28 € |
| 250 | 1,04308 € | 260,77 € |
| 500 | 0,99328 € | 496,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94587 € | 945,87 € |
| 2.000 | 0,90075 € | 1.801,50 € |
| 3.000 | 0,87536 € | 2.626,08 € |
| 5.000 | 0,84439 € | 4.221,95 € |
| 7.000 | 0,82461 € | 5.772,27 € |
| 10.000 | 0,80414 € | 8.041,40 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |






