


SJ1-42515TS | |
|---|---|
DigiKey Part Number | CP1-42515TS-ND |
Manufacturer | |
Manufacturer Product Number | SJ1-42515TS |
Description | CONN JACK 4COND 2.5MM R/A |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-42515TS Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Bag | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 16VDC |
Connector Type Phone Jack | Current Rating (Amps) 300 mA |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Phosphor Bronze |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Through Hole, Right Angle |

