


SJ-63516 | |
|---|---|
DigiKey Part Number | CP-63516-ND |
Manufacturer | |
Manufacturer Product Number | SJ-63516 |
Description | CONN JACK 6COND 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 6 Conductor Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Voltage - Rated 16VDC |
Connector Type Phone Jack | Current Rating (Amps) 300 mA |
Gender Female | Contact Material - Plating Tin |
Signal Lines 6 Conductor | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6 |
Actual Diameter 0.142" (3.60mm) | Contact Material Brass |
Number of Positions/Contacts 6 Conductors, 6 Contacts | Base Product Number |




