Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SJ-42536-SMT | |
|---|---|
DigiKey Part Number | CP-42536SJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ-42536-SMT |
Description | CONN JACK 4COND 2.5MM SMD R/A |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Number of Positions/Contacts 4 Conductors, 6 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Two Switches | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ1-42536-SMT-TR | Same Sky (Formerly CUI Devices) | 3.000 | CP1-42536SJCT-ND | 1,12000 € | Parametric Equivalent |
| SJ2-25404D-SMT-TR | Same Sky (Formerly CUI Devices) | 713 | CP-SJ2-25404D-SMT-CT-ND | 1,17000 € | Parametric Equivalent |
| SJ2-25414D-SMT-TR | Same Sky (Formerly CUI Devices) | 1.282 | CP-SJ2-25414D-SMT-CT-ND | 1,14000 € | Parametric Equivalent |




