
SJ-42524-SMT | |
|---|---|
DigiKey Part Number | CP-42524SJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ-42524-SMT |
Description | CONN AUDIO JACK 2.5MM 4COND SMT |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold, Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Brass, Copper Alloy, Phosphor Bronze |
Internal Switch(s) Does Not Contain Switch | Base Product Number |

