2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ-42516-SMT

DigiKey Part Number
CP-42516SJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJ-42516-SMT
Description
CONN JACK 4COND 2.5MM SMD R/A
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tape & Reel (TR)
Features
Board Guide
Part Status
Obsolete
Voltage - Rated
16VDC
Connector Type
Phone Jack
Current Rating (Amps)
300 mA
Gender
Female
Mating Length/Depth
0.433" (11.00mm)
Signal Lines
Stereo (4 Conductor, TRRS)
Contact Material - Plating
Gold
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.102" (2.60mm)
Housing Material
Polyamide (PA), Nylon
Number of Positions/Contacts
4 Conductors, 6 Contacts
Contact Material
Brass; Copper Alloy
Internal Switch(s)
Two Switches
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.