2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ-42515RS

DigiKey Part Number
CP-42515RS-ND
Manufacturer
Manufacturer Product Number
SJ-42515RS
Description
CONN JACK 4COND 2.5MM R/A
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Features
Board Guide
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Connector Type
Phone Jack
Voltage - Rated
16VDC
Gender
Female
Current Rating (Amps)
300 mA
Signal Lines
Stereo (4 Conductor, TRRS)
Contact Material - Plating
Gold
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.102" (2.60mm)
Housing Material
Liquid Crystal Polymer (LCP)
Number of Positions/Contacts
4 Conductors, 5 Contacts
Contact Material
Brass; Copper Alloy
Internal Switch(s)
Single Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.