SJ-42514-SMT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 853
Unit Price: 0,97000 €

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2.720
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 48.665
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 545
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.486
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 911
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 371
Unit Price: 0,87000 €
Datasheet
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ-42514-SMT

DigiKey Part Number
CP-42514SJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJ-42514-SMT
Description
CONN JACK 4COND 2.5MM SMD R/A
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
16VDC
Current Rating (Amps)
300 mA
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes