


SJ-3571N | |
|---|---|
DigiKey Part Number | 102-5873-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3571N |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3571N Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tray | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Phone Jack | Mating Length/Depth 0.551" (14.00mm) |
Gender Female | Contact Material - Plating Silver, Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Positions/Contacts 3 Conductors, 8 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Two Switches, DPDT Switch | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,46960 € | 36,74 € |
| 50 | 1,39920 € | 69,96 € |
| 100 | 1,33230 € | 133,23 € |
| 250 | 1,24888 € | 312,22 € |
| 500 | 1,18928 € | 594,64 € |
| 1.000 | 1,13251 € | 1.132,51 € |
| 2.500 | 1,06164 € | 2.654,10 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

