Similar



SJ-3545 | |
|---|---|
DigiKey Part Number | CP-3545-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3545 |
Description | CONN JACK STEREO 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
Category | Termination Kinked Pin |
Mfr | Shielding Unshielded |
Series | Features Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.142" (3.60mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Panel Hole Size 0.236" (5.99mm) |
Internal Switch(s) Two Switches | Thread Size M6 |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ1-3545 | Same Sky (Formerly CUI Devices) | 814 | CP1-3545-ND | 1,79000 € | Similar |
| 35RAPC4BH3 | Switchcraft Inc. | 0 | SC1464-ND | 3,47000 € | Similar |



