SJ-3543N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 2.171
Unit Price: 1,58000 €
Datasheet
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin
Understanding Audio Jack Switches and Schematics

SJ-3543N

DigiKey Part Number
CP-3543N-ND
Manufacturer
Manufacturer Product Number
SJ-3543N
Description
CONN JACK STEREO 3.5MM R/A
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin
Mfr
Shielding
Unshielded
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Bulk
Voltage - Rated
12VDC
Part Status
Obsolete
Current Rating (Amps)
1 A
Connector Type
Phone Jack
Mating Length/Depth
0.551" (14.00mm)
Gender
Female
Contact Material - Plating
Nickel
Signal Lines
Stereo (3 Conductor, TRS)
Body Material
Brass
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.142" (3.60mm)
Housing Material
Polybutylene Terephthalate (PBT)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Brass; Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ1-3543NSame Sky (Formerly CUI Devices)2.171CP1-3543N-ND1,58000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes