


SJ-3543 | |
|---|---|
DigiKey Part Number | CP-3543-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3543 |
Description | CONN JACK STEREO 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Thread Lock |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Voltage - Rated 12VDC |
Part Status Obsolete | Current Rating (Amps) 1 A |
Connector Type Phone Jack | Contact Material - Plating Nickel |
Gender Female | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.142" (3.60mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Panel Hole Size 0.236" (5.99mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size M6 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Kinked Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ1-3543 | Same Sky (Formerly CUI Devices) | 1.908 | CP1-3543-ND | 1,81000 € | Direct |


