SJ-3524N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 5.116
Unit Price: 0,98000 €
Datasheet
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ-3524N

DigiKey Part Number
CP-3524N-ND
Manufacturer
Manufacturer Product Number
SJ-3524N
Description
CONN JACK STEREO 3.5MM R/A
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Bulk
Voltage - Rated
12VDC
Part Status
Obsolete
Current Rating (Amps)
1 A
Connector Type
Phone Jack
Mating Length/Depth
0.551" (14.00mm)
Gender
Female
Contact Material - Plating
Silver
Signal Lines
Stereo (3 Conductor, TRS)
Body Material
Brass
Industry Recognized Mating Diameter
Body Color
Silver, Black
Actual Diameter
0.142" (3.60mm)
Housing Material
Polybutylene Terephthalate (PBT)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Contact Material
Copper Alloy, Phosphor Bronze
Internal Switch(s)
Single Switch
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ1-3524NSame Sky (Formerly CUI Devices)5.116CP1-3524N-ND0,98000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes