
SJ-3515N | |
|---|---|
DigiKey Part Number | CP-3515N-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3515N |
Description | CONN JACK STEREO 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Silver |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polyoxymethylene (POM) |
Actual Diameter 0.142" (3.60mm) | Contact Material Brass, Phosphor Bronze |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Base Product Number |
Internal Switch(s) Two Switches |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ1-3515N | Same Sky (Formerly CUI Devices) | 2.568 | CP1-3515N-ND | 1,17000 € | Direct |


