


SJ-3513 | |
|---|---|
DigiKey Part Number | CP-3513-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3513 |
Description | CONN JACK STEREO 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Silver |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyoxymethylene (POM) |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Panel Mount, Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ1-3513 | Same Sky (Formerly CUI Devices) | 34.267 | CP1-3513-ND | 1,58000 € | Similar |


