
SIM-8-B | |
|---|---|
DigiKey Part Number | 2223-SIM-8-BTR-ND - Tape & Reel (TR) 2223-SIM-8-BCT-ND - Cut Tape (CT) 2223-SIM-8-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-8-B |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM-8-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.067" (1.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,58440 € | 14,61 € |
| 50 | 0,56360 € | 28,18 € |
| 100 | 0,54360 € | 54,36 € |
| 250 | 0,51816 € | 129,54 € |
| 500 | 0,49976 € | 249,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,47745 € | 572,94 € |
| 2.400 | 0,46052 € | 1.105,25 € |
| 3.600 | 0,45090 € | 1.623,24 € |
| 6.000 | 0,43907 € | 2.634,42 € |
| 8.400 | 0,43145 € | 3.624,18 € |
| 12.000 | 0,42352 € | 5.082,24 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

