
SIM-5-A | |
|---|---|
DigiKey Part Number | 2223-SIM-5-ATR-ND - Tape & Reel (TR) 2223-SIM-5-ACT-ND - Cut Tape (CT) 2223-SIM-5-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-5-A |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM-5-A Models |
Category | Insertion, Removal Method Push In, Auto Eject Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.079" (2.00mm) |
Card Type SIM Card | Mounting Feature Normal, Standard - Top |
Number of Positions 9 (8 + 1) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 1,05880 € | 26,47 € |
| 50 | 1,02140 € | 51,07 € |
| 100 | 0,98500 € | 98,50 € |
| 250 | 0,93904 € | 234,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,89715 € | 538,29 € |
| 1.200 | 0,86535 € | 1.038,42 € |
| 1.800 | 0,84728 € | 1.525,10 € |
| 3.000 | 0,82505 € | 2.475,15 € |
| 4.200 | 0,81074 € | 3.405,11 € |
| 6.000 | 0,79584 € | 4.775,04 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

