16 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Card Connector SIM Card Surface Mount, Right Angle Gold
SIM-14-B

SIM-14-B

DigiKey Part Number
2223-SIM-14-BTR-ND - Tape & Reel (TR)
2223-SIM-14-BCT-ND - Cut Tape (CT)
2223-SIM-14-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM-14-B
Description
CARD CONNECTOR, SIM, PUSH IN PUL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SIM-14-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Same Sky (Formerly CUI Devices)
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.118" (3.00mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
SIM Card
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
1.00µin (0.025µm)
Connector Type
Connector and Ejector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64800 €6,48 €
250,60640 €15,16 €
500,57760 €28,88 €
1000,54990 €54,99 €
2500,51544 €128,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,47931 €335,52 €
1.4000,45641 €638,97 €
2.1000,44354 €931,43 €
3.5000,42785 €1.497,48 €
4.9000,41781 €2.047,27 €
7.0000,40743 €2.852,01 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €