
SIM-13-A | |
|---|---|
DigiKey Part Number | 2223-SIM-13-ATR-ND - Tape & Reel (TR) 2223-SIM-13-ACT-ND - Cut Tape (CT) 2223-SIM-13-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-13-A |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM-13-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.088" (2.23mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,07240 € | 26,81 € |
| 50 | 1,03420 € | 51,71 € |
| 100 | 0,99740 € | 99,74 € |
| 250 | 0,95084 € | 237,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,91258 € | 501,92 € |
| 1.100 | 0,88023 € | 968,25 € |
| 1.650 | 0,86184 € | 1.422,04 € |
| 2.750 | 0,83923 € | 2.307,88 € |
| 3.850 | 0,82467 € | 3.174,98 € |
| 5.500 | 0,80951 € | 4.452,30 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

