
SIM-12-B | |
|---|---|
DigiKey Part Number | 2223-SIM-12-BTR-ND - Tape & Reel (TR) 2223-SIM-12-BCT-ND - Cut Tape (CT) 2223-SIM-12-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-12-B |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM-12-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,70840 € | 17,71 € |
| 50 | 0,68340 € | 34,17 € |
| 100 | 0,65900 € | 65,90 € |
| 250 | 0,62820 € | 157,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,59536 € | 416,75 € |
| 1.400 | 0,57425 € | 803,95 € |
| 2.100 | 0,56225 € | 1.180,73 € |
| 3.500 | 0,54749 € | 1.916,22 € |
| 4.900 | 0,53799 € | 2.636,15 € |
| 7.000 | 0,52810 € | 3.696,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

