
SF500G-414505 | |
|---|---|
DigiKey Part Number | SF500G-414505-ND |
Manufacturer | |
Manufacturer Product Number | SF500G-414505 |
Description | THERM PAD 41X45MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 41.00mm x 45.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 41.00mm x 45.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Thickness 0.0197" (0.500mm) |
Series | Material Silicone Elastomer |
Packaging Sheet | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Type Pad, Sheet | Thermal Conductivity 3.5W/m-K |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 31,21609 € | 1.997,83 € |
| Unit Price without VAT: | 31,21609 € |
|---|---|
| Unit Price with VAT: | 37,14715 € |

