
SF500-313005 | |
|---|---|
DigiKey Part Number | SF500-313005-ND |
Manufacturer | |
Manufacturer Product Number | SF500-313005 |
Description | THERM PAD 31MMX30MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 31.00mm x 30.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 31.00mm x 30.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Thickness 0.0197" (0.500mm) |
Series | Material Silicone Elastomer |
Packaging Sheet | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Type Pad, Sheet | Thermal Conductivity 3.0W/m-K |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 18,42816 € | 1.400,54 € |
| Unit Price without VAT: | 18,42816 € |
|---|---|
| Unit Price with VAT: | 21,92951 € |

