
SF500-301205 | |
|---|---|
DigiKey Part Number | SF500-301205-ND |
Manufacturer | |
Manufacturer Product Number | SF500-301205 |
Description | THERM PAD 30MMX12MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 30.00mm x 12.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 30.00mm x 12.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Thickness 0.0197" (0.500mm) |
Series | Material Silicone Elastomer |
Packaging Sheet | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Type Pad, Sheet | Thermal Conductivity 3.0W/m-K |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 18,99811 € | 1.405,86 € |
| Unit Price without VAT: | 18,99811 € |
|---|---|
| Unit Price with VAT: | 22,60775 € |

