
SF100S-505005 | |
|---|---|
DigiKey Part Number | SF100S-505005-ND |
Manufacturer | |
Manufacturer Product Number | SF100S-505005 |
Description | THERM PAD 50X50MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 50.00mm x 50.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 50.00mm x 50.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Thickness 0.0197" (0.500mm) |
Series | Material Silicone Elastomer |
Packaging Sheet | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Type Pad, Sheet | Thermal Conductivity 1.5W/m-K |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 5,65421 € | 1.651,03 € |
| Unit Price without VAT: | 5,65421 € |
|---|---|
| Unit Price with VAT: | 6,72851 € |

