4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS-40J-SMT

DigiKey Part Number
CP-1000-ND
Manufacturer
Manufacturer Product Number
SDS-40J-SMT
Description
CONN RCPT FMALE DIN 4POS SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Polybutylene Terephthalate (PBT)
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Obsolete
Color
Black
Connector Type
Features
Ground
Number of Positions
4
Shielding
Shell Size - Insert
DIN (210 Degree)
Current Rating (Amps)
2A
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100VAC
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.