
SD7-7-A | |
|---|---|
DigiKey Part Number | 2223-SD7-7-ATR-ND - Tape & Reel (TR) 2223-SD7-7-ACT-ND - Cut Tape (CT) 2223-SD7-7-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7-7-A |
Description | CARD CONNECTOR, SD 7.0, PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 (18 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD7-7-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 21 (18 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07900 € | 20,79 € |
| 25 | 1,94880 € | 48,72 € |
| 50 | 1,85580 € | 92,79 € |
| 100 | 1,76710 € | 176,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,58913 € | 715,11 € |
| 900 | 1,51329 € | 1.361,96 € |
| 1.350 | 1,47063 € | 1.985,35 € |
| 2.250 | 1,41861 € | 3.191,87 € |
| 3.150 | 1,38537 € | 4.363,92 € |
| 4.500 | 1,35097 € | 6.079,36 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

