
SD7-2-B | |
|---|---|
DigiKey Part Number | 2223-SD7-2-BTR-ND - Tape & Reel (TR) 2223-SD7-2-BCT-ND - Cut Tape (CT) 2223-SD7-2-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7-2-B |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 (19 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD7-2-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 21 (19 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,81800 € | 28,18 € |
| 25 | 2,68680 € | 67,17 € |
| 50 | 2,59140 € | 129,57 € |
| 100 | 2,49950 € | 249,95 € |
| 250 | 2,38300 € | 595,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29856 € | 1.149,28 € |
| 1.000 | 2,21716 € | 2.217,16 € |
| 1.500 | 2,17089 € | 3.256,34 € |
| 2.500 | 2,11399 € | 5.284,97 € |
| 3.500 | 2,07733 € | 7.270,65 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

