
SD7-1-B | |
|---|---|
DigiKey Part Number | 2223-SD7-1-BTR-ND - Tape & Reel (TR) 2223-SD7-1-BCT-ND - Cut Tape (CT) 2223-SD7-1-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7-1-B |
Description | CARD CONNECTOR, SD 7.0, PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 (18 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD7-1-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 21 (18 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.116" (2.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61900 € | 16,19 € |
| 25 | 1,51720 € | 37,93 € |
| 50 | 1,44460 € | 72,23 € |
| 100 | 1,37560 € | 137,56 € |
| 250 | 1,28936 € | 322,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22782 € | 613,91 € |
| 1.000 | 1,16922 € | 1.169,22 € |
| 1.500 | 1,13625 € | 1.704,38 € |
| 2.500 | 1,09606 € | 2.740,15 € |
| 3.500 | 1,07037 € | 3.746,30 € |
| 5.000 | 1,04379 € | 5.218,95 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

