
SD-4-B | |
|---|---|
DigiKey Part Number | 2223-SD-4-BTR-ND - Tape & Reel (TR) 2223-SD-4-BCT-ND - Cut Tape (CT) 2223-SD-4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD-4-B |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-4-B Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.110" (2.80mm) |
Card Type Secure Digital - SD | Mounting Feature Normal, Standard - Top |
Number of Positions 11 (9 + 2) | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,42240 € | 10,56 € |
| 50 | 0,40760 € | 20,38 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,37464 € | 93,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,35792 € | 214,75 € |
| 1.200 | 0,34521 € | 414,25 € |
| 1.800 | 0,33799 € | 608,38 € |
| 3.000 | 0,32911 € | 987,33 € |
| 4.200 | 0,32339 € | 1.358,24 € |
| 6.000 | 0,31744 € | 1.904,64 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |







