
SCD20PUR | |
|---|---|
DigiKey Part Number | 102-1059-ND |
Manufacturer | |
Manufacturer Product Number | SCD20PUR |
Description | CURRENT SENSOR HE/OL 20A |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Output Ratiometric, Voltage |
Mfr | Frequency 50Hz/60Hz |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Response Time 3µs |
For Measuring AC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -10°C ~ 75°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Package / Case Module |

