Current Sensor 5A 1 Channel Hall Effect, Open Loop Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCD05PSN

DigiKey Part Number
102-1061-ND
Manufacturer
Manufacturer Product Number
SCD05PSN
Description
CURRENT SENSOR HE/OL 5A
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Open Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Ratiometric, Voltage
Mfr
Frequency
50Hz/60Hz
Series
Linearity
±0.5%
Packaging
Bulk
Voltage - Supply
12V
Part Status
Obsolete
Response Time
3µs
For Measuring
DC
Current - Supply (Max)
25mA
Sensor Type
Operating Temperature
-10°C ~ 75°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.