
SAK-025 | |
|---|---|
DigiKey Part Number | 2223-SAK-025-ND |
Manufacturer | |
Manufacturer Product Number | SAK-025 |
Description | KNOB, 13.5X17MM TAPERED OUTER, 6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Aluminum Silver |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 0.670" (17.00mm) |
Series | Height 0.512" (13.00mm) |
Packaging Tray | Indicator Line on Top and Side |
Part Status Active | Material Aluminum |
Style Cylindrical | Color Silver |
Type Smooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.236 | 1,79559 € | 9.401,71 € |
| Unit Price without VAT: | 1,79559 € |
|---|---|
| Unit Price with VAT: | 2,13675 € |

