
SAK-022 | |
|---|---|
DigiKey Part Number | 2223-SAK-022-ND |
Manufacturer | |
Manufacturer Product Number | SAK-022 |
Description | KNOB, 14X50.24MM OUTER, 6X4.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.305" (7.75mm) Shaft with No Indicator Aluminum Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.305" (7.75mm) | |
Diameter | 1.978" (50.24mm) | |
Height | 0.551" (14.00mm) | |
Indicator | No Indicator | |
Material | Aluminum | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 5,09086 € | 5.345,40 € |
| Unit Price without VAT: | 5,09086 € |
|---|---|
| Unit Price with VAT: | 6,05812 € |

