
SAK-019 | |
|---|---|
DigiKey Part Number | 2223-SAK-019-ND |
Manufacturer | |
Manufacturer Product Number | SAK-019 |
Description | KNOB, 12X24.9MM OUTER, 6X4.5MM D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with No Indicator Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.988" (25.10mm) | |
Height | 0.472" (11.99mm) | |
Indicator | No Indicator | |
Material | Aluminum | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.215 | 2,07468 € | 2.520,74 € |
| Unit Price without VAT: | 2,07468 € |
|---|---|
| Unit Price with VAT: | 2,46887 € |

